Référence fabricant
M24C64-WMN6TP
M24C64 Series 64 Kb (8 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
| |||||||||||
| |||||||||||
Nom du fabricant: | STMicroelectronics | ||||||||||
Emballage standard: | Product Variant Information section Emballages disponibles
Qté d'emballage(s) :2500 par Reel Style d'emballage :SOIC-8 Méthode de montage :Surface Mount | ||||||||||
Code de date: | 2332 |
STMicroelectronics M24C64-WMN6TP - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
STMicroelectronics M24C64-WMN6TP - Caractéristiques techniques
Style d'emballage : | SOIC-8 |
Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The M24C64-WMN6TP is a part of M24C64 series I2C Interface Protocol.It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.
The M24C64-x devices are I2C-compatible electrically erasable programmable memories (EEPROM). They are organized as 8192 × 8 bits. The M24C64-D also offers an additional page, named the Identification Page (32 bytes) which can be written and (later) permanently locked in Read-only mode. This Identification Page offers flexibility in the application board production line, as it can be used to store unique identification parameters and/or parameters specific to the production line.
Features:
- Compatible with all I2C bus modes:
- 1 MHz Fast-mode Plus
- 400 kHz Fast mode
- 100 kHz Standard mode
- Memory array:
- 64 Kb (8 Kbytes) of EEPROM
- Page size: 32 bytes
- Additional Write lockable Page (M24C64-DF)
- Write
- Byte Write within 5 ms
- Page Write within 5 ms
- Single supply voltage:
- M24C64-W: 2.5 V to 5.5 V
- Random and Sequential Read modes
- Write protect of the whole memory array
- Enhanced ESD/Latch-Up protection
- More than 1 million Write cycles
- More than 40-year data retention
- Packages
- ECOPACK2® (RoHS-compliant and halogen-free)
- PDIP8 package: ECOPACK1® (RoHS-compliant)
View the complete M24C64 family of I2C Interface Protocol
Emballages disponibles
- ReelSelected Variant Qté: 2 500+ / Prix unitaire: $0.0982 / Stock: 370 000 Qté: 2 500+$0.0982 Stock: 370 000
- Reel Qté: 2 500+ / Prix unitaire: $0.0973 / Stock: 85 000 Qté: 2 500+$0.0973 Stock: 85 000
- Reel Qté: 2 500+ / Prix unitaire: $0.0973 / Stock: 0 Qté: 2 500+$0.0973 Stock: 0
- Reel Qté: 2 500+ / Prix unitaire: $0.0973 / Stock: 42 500 Qté: 2 500+$0.0973 Stock: 42 500
Qté d'emballage(s) :
2500 par Reel
Style d'emballage :
SOIC-8
Méthode de montage :
Surface Mount