text.skipToContent text.skipToNavigation

Référence fabricant

M24C64-WDW6TP

M24C64 Series 64 kb (8K x 8) 2.5 V SMT Serial I²C Bus EEPROM - TSSOP-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date:
Product Specification Section
STMicroelectronics M24C64-WDW6TP - Caractéristiques techniques
Attributes Table
Style d'emballage :  TSSOP-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The M24C64-WDW6TP is a part of M24C64 series I2C Interface Protocol.It has an operating temperature ranging from -40 °C to +85 °C and it comes in TSSOP-8 Packaging.

M24C64-x devices are I2C-compatible electrically erasable programmable memories (EEPROM). They are organized as 8192 × 8 bits.The M24C64-D also offers an additional page, named the Identification Page (32 bytes) which can be written and (later) permanently locked in Read-only mode. This Identification Page offers flexibility in the application board production line, as it can be used to store unique identification parameters and/or parameters specific to the production line.

Features:

  • Compatible with all I2C bus modes:
    • 1 MHz Fast-mode Plus
    • 400 kHz Fast mode
    • 100 kHz Standard mode
  • Memory array:
    • 64 Kb (8 Kbytes) of EEPROM
    • Page size: 32 bytes
  • M24C64-DF: additional Write lockable Page (Identification page)
  • Write
    • Byte Write within 5 ms
    • Page Write within 5 ms
  • Random and Sequential Read modes
  • Write protect of the whole memory array
  • Single supply voltage:
    • M24C64-W: 2.5 V to 5.5 V
  • Enhanced ESD/Latch-Up protection
  • More than 1 million Write cycles
  • More than 40-year data retention
  • Packages
    • ECOPACK2® (RoHS-compliant and halogen-free)
    • PDIP8 package: ECOPACK1® (RoHScompliant)

View the complete M24C64 family of I2C Interface Protocol

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
4000
Multiples de :
4000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
416,00 $
USD
Quantité
Prix unitaire
4 000+
$0.104