text.skipToContent text.skipToNavigation

Référence fabricant

MR256D08BMA45

MR256A08B Series 32 K x 8 Bit 3.3 V 45 ns Asynchronous MRAM Memory - BGA-48

Modèle ECAD:
Nom du fabricant: Everspin Technologies
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Everspin Technologies MR256D08BMA45 - Caractéristiques techniques
Attributes Table
Memory Density: 256kb
Interface Type: Parallel
Memory Organization: 32 K x 8
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 45ns
Temperature Range: 0°C to 70°C
Style d'emballage :  BGA-48
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MR256D08BMA45 is a dual supply magnetoresistive random access memory (MRAM) device organized as 32,768 words of 8 bits.

This device offers SRAM compatible 45ns read/write timing with unlimited endurance. The data is always non-volatile for greater than 20-years and is automatically protected on power loss by low-voltage inhibit circuitry to prevent writes with voltage out of specification. It is available in small footprint 8 mm x 8 mm, 48-pin ball grid array (BGA) package with 0.75 mm ball centers.

Features:

  • +3.3 Volt power supply
  • I/O Voltage range supports wide +1.65 to +3.6 Volt interfaces
  • Fast 45 ns read/write cycle
  • SRAM compatible timing
  • Unlimited read & write endurance
  • Data always non-volatile for >20-years at temperature
  • RoHS-compliant small footprint BGA package

Benefits:

  • One memory replaces FLASH, SRAM, EEPROM and BBSRAM in system for simpler, more efficient design
  • Improves reliability by replacing battery-backed SRAM

View the available MR256 series of MRAMs

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
696
Multiples de :
348
Total 
4 057,68 $
USD
Quantité
Prix unitaire
348+
$5.83
Product Variant Information section