Référence fabricant
AT28HC256-12SU-T
EEPROM, 256KBIT, -40 TO 85DEG C Memory Size256Kbit EEPROM Memory Configuratio
Microchip AT28HC256-12SU-T - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
***FPCN104919 Update ***Revision History:April 16, 2024: Issued final notification.May 08, 2024: Re-issued final notification. Updated pre and post change summary table to include package type and package width.Description of Change:Implement new carrier tape leader and trailer length for various packages shipped from MPHL site.Reason for Change:To improve manufacturability by standardizing the carrier tape and trailer length for various packages shipped from MPHL site.
Microchip has released a new Datasheet for the AT28HC256 - 256-Kbit (32,768 x 8) Industrial High-Speed Parallel EEPROM of devices. If you are using one of these devices please read the document located at AT28HC256 - 256-Kbit (32,768 x 8) Industrial High-Speed Parallel EEPROM.Notification Status: FinalDescription of Change: Removed 28-Lead TSOP package. Updated 32-Lead PLCC package drawing to latest revision (no change to form, fit or function).Impacts to Data Sheet: See above detailsReason for Change: To improve productivityChange Implementation Status: CompleteDate Document Changes Effective: 08 Aug 2023NOTE: Please be advised that this is a change to the document only the product has not been changed.Markings to Distinguish Revised from Unrevised Devices: N/A
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
1000 par Reel