MC100EP32DTR2G in Reel by onsemi | High Bandwidth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EP32DTR2G

MC100EP32 Series 4 GHz 5.5 V Surface Mount ECL 2 Divider - TSSOP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EP32DTR2G - Technical Attributes
Attributes Table
Input Voltage-Max: 2420mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 5.5V
Frequency-Max: 4GHz
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$16,700.00
USD
Quantity
Unit Price
2,500+
$6.68
Product Variant Information section