
Manufacturer Part #
XC7WH14DP,125
7WH Series 2 to 5.5 V Triple Inverting Schmitt Trigger - TSSOP-8
Product Specification Section
Nexperia XC7WH14DP,125 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia XC7WH14DP,125 - Technical Attributes
Attributes Table
Logic Circuit: | Schmitt Trigger |
Supply Voltage-Nom: | 2V to 5.5V |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.31
6,000
$0.305
12,000+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount