NC7NZ04L8X in Reel by onsemi | Triple Gate | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7NZ04L8X

NC7NZ04 Series 1.65 to 5.5 V SMT TinyLogic UHS Triple Inverter - MicroPAK-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NC7NZ04L8X - Technical Attributes
Attributes Table
Logic Circuit: Inverter
No of Functions / Channels: 3
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 0.25W
Propagation Delay: 2.4ns
Operating Temperature: -40°C to +85°C
Capacitance: 2.5pF
No of Inputs: 3
No of Outputs: Triple
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 8
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  MICROPAK-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$370.50
USD
Quantity
Unit Price
5,000
$0.0741
10,000
$0.0728
15,000
$0.0721
20,000
$0.0716
25,000+
$0.07
Product Variant Information section