text.skipToContent text.skipToNavigation

Référence fabricant

NC7SZ04P5X

NC7SZ04 Series 5.5 V TinyLogic® Surface Mount UHS Inverter - SC-70-5

Product Specification Section
onsemi NC7SZ04P5X - Caractéristiques techniques
Attributes Table
Logic Circuit: Inverter
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 0.19W
Propagation Delay: 2.4ns
Operating Temperature: -40°C to +85°C
Capacitance: 4pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 5
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Style d'emballage :  SOT-353 (SC-88A, SC-70-5)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The NC7SZ04 Series is a Single Inverter Ultra-High Speed (UHS) series of TinyLogic.

This device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad Vcc operating range.The device is specified to operate over the 1.65 V to 5.5 V Vcc operating range.

Features:

  • Ultra-High Speed: tPD 2.4 ns (Typical) into 50 pF at 5V VCC
  • High Output Drive: ±24 mA at 3 V VCC
  • Broad VCC Operating Range: 1.65 V to 5.5 V
  • Matches Performance of LCX Operated at 3.3 V VCC
  • Power Down High-Impedance Inputs/Outputs
  • Over-Voltage Tolerance inputs facilitate 5 V to 3 V Translation
  • Proprietary Noise/EMI Reduction Circuitry
  • Ultra-Small MicroPak Packages
  • Space-Saving SOT23 and SC70 Packages

Applications:

  • Broadband Modem
  • Consumer Appliances
  • Desktop PC
  • Medical Electronics/Devices
  • Mobile Handsets
  • LCD Monitor
  • Broadband Access

View the Series of Single Inverters

Pricing Section
Stock global :
18 000
États-Unis:
18 000
Sur commande :Order inventroy details
60 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
3000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
73,20 $
USD
Quantité
Prix unitaire
3 000
$0.0244
9 000
$0.0238
30 000
$0.0232
60 000
$0.0229
120 000+
$0.0222