text.skipToContent text.skipToNavigation

Référence fabricant

74AUP1G97GW,125

Configurable Multiple Function Configurable 1 Circuit 3 Input SOT886

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Nexperia 74AUP1G97GW,125 - Caractéristiques techniques
Attributes Table
Style d'emballage :  SOT-363 (SC-70-6, SC-88)
Méthode de montage : Surface Mount
Fonctionnalités et applications
NXP is deeply committed to the logic market and continually invests in new process and package technologies, and packaging facilities, to ensure that the portfolio remains leading edge. They offer a very broad variety of innovative products, ranging from state-of-the-art solutions for emerging applications to specialty functions and proven, mature solutions that enhance virtually any application.The first CMOS (Complementary Metal–Oxide–Semiconductor) logic family of integrated circuits was introduced 1968. Initially CMOS logic was slower than LS-TTL; however, because the logic thresholds of CMOS were proportional to the power supply voltage, CMOS devices were well-adapted to battery-operated systems with simple power supplies.

Because of the incompatibility of the CD4000 series of chips with the previous TTL family, a new standard emerged which combined the best of the TTL family with the advantages of the CD4000 family. It was known as the 74HC (High performance silicon gate) family of devices.

With HC/HCT logic and LS-TTL logic competing in the market it became clear that a logic device that combined high speed, with low power dissipation and compatibility with older logic families was needed. A whole range of newer families has emerged that use CMOS technology.  Some of the more important family designators of these newer devices includes LV/LVT/ALVT.

NXP supports a wide range of speed and performance options, with a focus on reduced power consumption and smaller size. The advanced CMOS processes deliver robust performance and have driven the expansion of the low-power 1.8- and 3.3-V logic families. All logic families are characterized and specified from -40 to +125 °C.

The 74AUP1G97 provides configurable multiple functions.The output state is determined by eight patterns of 3-bit input. The user can choose the logic functions MUX, AND, OR, NAND, NOR, inverter and buffer. All inputs can be connected to VCC or GND.

This device ensures a very low static and dynamic power consumption across the entire VCC range from 0.8 V to 3.6 V.

This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

The 74AUP1G97 has Schmitt trigger inputs making it capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.

The inputs switch at different points for positive and negative-going signals. The difference between the positive voltage VT+ and the negative voltage VT- is defined as the input hysteresis voltage VH.

The 74AUP1G97GW,125 is a Low Power Config/Multiple Function gate in Sot363.

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :Order inventroy details
3 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
250,50 $
USD
Quantité
Prix unitaire
3 000
$0.0835
6 000
$0.0821
9 000
$0.0812
12 000
$0.0806
15 000+
$0.0788
Product Variant Information section