text.skipToContent text.skipToNavigation

Référence fabricant

74AUP1G32GW,125

74AUP Series 2 V Surface Mount Single Low-Power 2-Input OR Gate - TSSOP-5

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 2341
Product Specification Section
Nexperia 74AUP1G32GW,125 - Caractéristiques techniques
Attributes Table
Logic Circuit: OR Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 2V
Style d'emballage :  TSSOP-5
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74AUP1G32GW,125 provides the single 2-input OR function. Schmitt-trigger action at all inputs makes the circuit tolerant to slower input rise and fall times across the entire VCC range from 0.8 V to 3.6 V.

This device ensures a very low static and dynamic power consumption across the entire VCC range from 0.8 V to 3.6 V. This device is fully specified for partial power-down applications using IOFF.The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

Features:

  • Wide supply voltage range from 0.8 V to 3.6 V
  • High noise immunity
  • Complies with JEDEC standards:
    • JESD8-12 (0.8 V to 1.3 V)
    • JESD8-11 (0.9 V to 1.65 V)
    • JESD8-7 (1.2 V to 1.95 V)
    • JESD8-5 (1.8 V to 2.7 V)
    • JESD8-B (2.7 V to 3.6 V)
  • ESD protection:
    • HBM JESD22-A114F Class 3A exceeds 5000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101E exceeds 1000 V
  • Low static power consumption; ICC = 0.9 μA (maximum)
  • Latch-up performance exceeds 100 mA per JESD 78 Class II
  • Inputs accept voltages up to 3.6 V
  • Low noise overshoot and undershoot < 10 % of VCC
  • IOFF circuitry provides partial power-down mode operation
  • Multiple package options
  • Specified from −40 °C to +85 °C and −40 °C to +125 °C

View the Complete family of 74AUP1G Single Gates

Pricing Section
Stock global :
24 000
d’Allemagne (En ligne seulement):
24 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
168,90 $
USD
Quantité
Prix Internet
3 000
$0.0563
6 000
$0.0549
12 000
$0.0535
15 000
$0.053
45 000+
$0.0504
Product Variant Information section