text.skipToContent text.skipToNavigation

Référence fabricant

HEF4001BT,653

4001BT Series 3 to 15 V Quad 2-Input Surface Mount NOR Gate - SOIC-14

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Code de date: 2315
Product Specification Section
Nexperia HEF4001BT,653 - Caractéristiques techniques
Attributes Table
Logic Circuit: NOR Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 3V to 15V
Power Dissipation: 500mW
Propagation Delay: 20ns
Operating Temperature: -40°C to +125°C
Capacitance: 7.5pF
No of Inputs: 8
No of Outputs: Quad
High Level Output Current: -3.4mA
Low Level Output Current: 3.4mA
No of Pins: 14
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications
The HEF4001B is a quad 2-input NOR gate. The outputs are fully buffered for the highest noise immunity and pattern insensitivity to output impedance.

It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input. The device is suitable for use over both the industrial (-40 °C to +85 °C) and automotive (-40 °C to +125 °C) temperature ranges.

Features:

  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Operates across the automotive temperature range from -40 °C to +125 °C
  • Complies with JEDEC standard JESD 13-B
  • Inputs and outputs are protected against electrostatic effects

Applications:

  • Automotive and industrial

View the HEF4001 series of Analog Multiplexer/Demultiplexers

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
252,50 $
USD
Quantité
Prix unitaire
2 500
$0.101
5 000
$0.0989
7 500
$0.0978
10 000
$0.0971
12 500+
$0.0948