
Manufacturer Part #
MC74LVXT4066DTRG
74LVXT Series 2 to 5.5 V Quad Analog Switch/Mux/Demux - TSSOP-14
Product Specification Section
onsemi MC74LVXT4066DTRG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74LVXT4066DTRG - Technical Attributes
Attributes Table
Logic Circuit: | Mux/Demux |
Family: | LV/U/X/XT |
No of Functions / Channels: | 4 |
Supply Voltage-Nom: | 2V to 5.5V |
Supply Current: | 40µA |
Power Dissipation: | 500mW |
Propagation Delay: | 35ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 10pF |
No of Pins: | 14 |
Quiescent Current: | 40µA |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Features & Applications
The MC74LVXT4066DTRG is a quad analog switch/multiplexer/demultiplexer with high−performance silicon−gate CMOS, available in a TSSOP−14 package.
This bilateral switch/multiplexer/demultiplexer controls analog and digital voltages that may vary across the full power−supply range (from VCC to GND).
Features:
- Fast Switching and Propagation Speeds
- High ON/OFF Output Voltage Ratio
- Low Crosstalk Between Switches
- Diode Protection on All Inputs/Outputs
- Wide Power−Supply Voltage Range (VCC − GND) = 2.0 to 6.0 V
- Analog Input Voltage Range (VCC − GND) = 2.0 to 6.0 V
- Improved Linearity and Lower ON Resistance over Input Voltage than the MC14016 or MC14066
- Low Noise
- These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,500
$0.23
5,000
$0.225
12,500+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount