text.skipToContent text.skipToNavigation

Référence fabricant

74LVX573MTCX

74LVX Series 3.6 V Low Voltage Octal Latch with 3-STATE Outputs - TSSOP-20

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi 74LVX573MTCX - Caractéristiques techniques
Attributes Table
Logic Circuit: Latch
Family: LV/U/X/XT
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 3.6V
Style d'emballage :  TSSOP-20
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74LVX573MTCX is a high-speed Octal latch with buffered common Latch Enable (LE) and buffered common Output Enable (OE#) inputs. Available in TSSOP-20 package.

This device is functionally identical to the LVX373 but with inputs and outputs on opposite sides of the package. The inputs tolerate up to 7 V allowing interface of 5 V systems to 3 V systems.

Features:

  • Input voltage translation from 5 V to 3 V
  • Ideal for low power/low noise 3.3 V applications
  • Guaranteed simultaneous switching noise level and dynamic threshold performance

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Building & Home Control
  • Camcorder
Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
5000
Multiples de :
55
Total 
1 400,00 $
USD
Quantité
Prix unitaire
55
$0.31
220
$0.30
825
$0.29
1 650
$0.285
4 125+
$0.28
Product Variant Information section