text.skipToContent text.skipToNavigation

Référence fabricant

74LV4053D,118

74LV Series 3.3 V CMOS Triple Single Pole Double Throw Analog Switch - SOIC-16

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Nexperia 74LV4053D,118 - Caractéristiques techniques
Attributes Table
Logic Circuit: Switch
Family: LV/U/X/XT
No of Functions / Channels: 3
Supply Voltage-Nom: 1V to 6V
Style d'emballage :  SOIC-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74LV4053D,118 is a triple single-pole double-throw analog switch with low-voltage Si-gate CMOS device, suitable for  analog or digital multiplexer and demultiplexer.

Features:

  • Optimized for low-voltage applications: 1.0 V to 3.6 V
  • Accepts TTL input levels between VCC = 2.7 V and VCC = 3.6 V
  • Low ON resistance:
  • 180 W (typical) at VCC - VEE = 2.0 V
  • 100 W (typical) at VCC - VEE = 3.0 V
  • 75 W (typical) at VCC - VEE = 4.5 V
  • Logic level translation:
  • To enable 3 V logic to communicate with ±3 V analog signals
  • Typical ‘break before make’ built in
  • ESD protection:
  • HBM JESD22-A114-C exceeds 2000 V
  • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :Order inventroy details
7 500
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
5000
Multiples de :
2500
Total 
595,00 $
USD
Quantité
Prix unitaire
2 500
$0.12
5 000
$0.119
7 500
$0.118
10 000
$0.117
12 500+
$0.115
Product Variant Information section