text.skipToContent text.skipToNavigation

Référence fabricant

74LV165PW,118

74LV Series 3.3 V SMT 8-Bit Parallel-In/Serial-Out Shift Register - TSSOP-16

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 2319
Product Specification Section
Nexperia 74LV165PW,118 - Caractéristiques techniques
Attributes Table
Logic Circuit: Register
Family: LV/U/X/XT
No of Functions / Channels: 1
Supply Voltage-Nom: 1V to 5.5V
Supply Current: 160µA
Power Dissipation: 500mW
Propagation Delay: 76ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 9
No of Outputs: Single
High Level Output Current: -12mA
Low Level Output Current: 12mA
No of Pins: 16
Moisture Sensitivity Level: 1
Style d'emballage :  TSSOP-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74LV165PW is a low-voltage Si-gate CMOS device and is pin and function compatible with 74HCT165.

The 74LV165 is an 8-bit parallel-load or serial-in shift register with complementary serial outputs (Q7 and Q7) available from the last stage. When the parallel load (PL) input is LOW, parallel data from the D0 to D7 inputs are loaded into the register asynchronously.

Features:

  • Wide operating voltage: 1.0 to 5.5 V
  • Optimized for low voltage applications: 1.0 to 3.6 V
  • Accepts TTL input levels between VCC = 2.7 V and VCC = 3.6 V
  • Typical V OLP (output ground bounce) < 0.8 V at VCC = 3.3 VT amb = 25°C
  • Typical V OHV (output V OH undershoot) > 2 V at VCC = 3.3 VT amb = 25°C
  • Asynchronous 8-bit parallel load
  • Synchronous serial input
  • Output capability: standard
  • ICC category: MSI

View the 74LV165 family of Shift Registers

Pricing Section
Stock global :
12 500
d’Allemagne (En ligne seulement):
12 500
Sur commande :Order inventroy details
67 500
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
285,00 $
USD
Quantité
Prix Internet
2 500
$0.114
5 000
$0.112
7 500
$0.111
10 000
$0.11
12 500+
$0.107
Product Variant Information section