text.skipToContent text.skipToNavigation

Référence fabricant

74FCT2245ATSOG8

OCTAL BIDIRECTIONAL TRANS

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Renesas 74FCT2245ATSOG8 - Caractéristiques techniques
Attributes Table
Logic Circuit: Transceiver
Family: FCT
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.75V to 5.25V
Supply Current: 3.2mA
Propagation Delay: 4.6ns
Operating Temperature: -40°C to +85°C
Capacitance: 6pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -15mA
Low Level Output Current: 12mA
No of Pins: 20
Quiescent Current: 0.01mA
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-20
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1000
Multiples de :
1000
Total 
440,00 $
USD
Quantité
Prix unitaire
1 000
$0.44
2 000
$0.435
4 000
$0.43
5 000+
$0.425
Product Variant Information section