text.skipToContent text.skipToNavigation

Référence fabricant

74AVCH2T45GT,115

74AVCH Series 3.6V 3-State 2-Bit Dual Supply Translator / Transceiver - XSON-8

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Nexperia 74AVCH2T45GT,115 - Caractéristiques techniques
Attributes Table
Logic Circuit: Transceiver
Family: A/LVC/H
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 0.8V to 3.6V
Power Dissipation: 0.25W
Propagation Delay: 9.5ns
Operating Temperature: -40°C to +125°C
Capacitance: 1pF
No of Inputs: 2
No of Outputs: Dual
High Level Output Current: -12mA
Low Level Output Current: 12mA
No of Pins: 8
Quiescent Current: 23µA
Moisture Sensitivity Level: 1
Style d'emballage :  XSON-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74AVCH2T45GT,115 is a Dual bit, dual supply transceiver with 3-state output that enables bidirectional level translation. Its core supply voltage ranges from 0.8 to 3.6 V, fully specified for partial power-down applications.

Features:

  • Wide supply voltage range:
    • VCC(A): 0.8 V to 3.6 V
    • VCC(B): 0.8 V to 3.6 V
  • High noise immunity
  • Complies with JEDEC standards:
    • JESD8-12 (0.8 V to 1.3 V)
    • JESD8-11 (0.9 V to 1.65 V)
    • JESD8-7 (1.2 V to 1.95 V)
    • JESD8-5 (1.8 V to 2.7 V)
    • JESD8-B (2.7 V to 3.6 V)
  • ESD protection:
    • HBM JESD22-A114E Class 3B exceeds 8000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101C exceeds 1000 V
  • Maximum data rates:
    • 500 Mbit/s (1.8 V to 3.3 V translation)
    • 320 Mbit/s (< 1.8 V to 3.3 V translation)
    • 320 Mbit/s (translate to 2.5 V or 1.8 V)
    • 280 Mbit/s (translate to 1.5 V)
    • 240 Mbit/s (translate to 1.2 V)
  • Suspend mode
  • Bus hold on data inputs
  • Latch-up performance exceeds 100 mA per JESD 78 Class II
  • Inputs accept voltages up to 3.6 V
  • Low noise overshoot and undershoot < 10 % of VCC
  • IOFF circuitry provides partial Power-down mode operation
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
6 Semaines
Commande minimale :
10000
Multiples de :
5000
Total 
1 250,00 $
USD
Quantité
Prix unitaire
5 000
$0.126
10 000
$0.125
15 000
$0.124
25 000+
$0.122
Product Variant Information section