text.skipToContent text.skipToNavigation

Référence fabricant

74ALVCH162245DGG:1

74ALVCH Series 3.6 V 3-State 16-Bit Surface Mount Transceiver - TSOP I-48

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Nexperia 74ALVCH162245DGG:1 - Caractéristiques techniques
Attributes Table
Logic Circuit: Transceiver
Family: A/LVC/H
No of Functions / Channels: 16
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.2V to 3.6V
Power Dissipation: 600mW
Propagation Delay: 6.8ns
Operating Temperature: -40°C to +85°C
Capacitance: 4pF
High Level Output Current: -12mA
Low Level Output Current: 12mA
No of Pins: 48
Quiescent Current: 40µA
Moisture Sensitivity Level: 1
Style d'emballage :  TSOP I-48
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74ALVCH162245DGG:1 is a 16-bit non-inverting transceiver with 3-State bus compatible output. Its core supply voltage ranges from 2.3 to 2.7 V.

Features:

  • Wide supply voltage range of 1.2 V to 3.6 V
  • Complies with JEDEC standard no. 8-1A
  • CMOS low power consumption
  • MULTIBYTETM flow-through standard pin-out architecture
  • Direct interface with TTL levels
  • Bus hold on all data inputs
  • Integrated 30 W termination resistor

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
2000
Multiples de :
2000
Total 
1 020,00 $
USD
Quantité
Prix Internet
2 000
$0.51
4 000+
$0.49
Product Variant Information section