text.skipToContent text.skipToNavigation

Référence fabricant

MC74AC573DWG

MC74AC573 Series 2 to 6 V 3-State Octal D-Type Surface Mount Latch - SOIC-20

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi MC74AC573DWG - Caractéristiques techniques
Attributes Table
Style d'emballage :  SOIC-20
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MC74AC573/74ACT573 is a high-speed octal latch with buffered common Latch Enable (LE) and buffered common Output Enable (OE)bar inputs. The MC74AC573/74ACT573 is functionally identical to the MC74AC373/ 74ACT373 but has inputs and outputs on opposite sides.

Features:

  • Inputs and Outputs on Opposite Sides of Package Allowing Easy Interface with Microprocessors
  • Useful as Input or Output Port for Microprocessors
  • Functionally Identical to MC74AC373/74ACT373
  • 3-State Outputs for Bus Interfacing
  • Outputs Source/Sink 24 mA
  • ACT573 Has TTL Compatible Inputs

Learn more about the MC74AC573 family of 74 Series

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
4000
Multiples de :
4000
Total 
1 480,00 $
USD
Quantité
Prix Internet
4 000+
$0.37
Product Variant Information section