text.skipToContent text.skipToNavigation

Référence fabricant

74LVT14D,118

74LVT Series 3.6 V SMT Hex Inverter Schmitt Trigger - SOIC-14

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 2351
Product Specification Section
Nexperia 74LVT14D,118 - Caractéristiques techniques
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/LVT/C/H
No of Functions / Channels: 6
Supply Voltage-Nom: 2.7V to 3.6V
Supply Current: 3mA
Power Dissipation: 500mW
Propagation Delay: 6.9ns
Operating Temperature: -40°C to +85°C
Capacitance: 3pF
High Level Output Current: -20mA
Low Level Output Current: 32mA
No of Pins: 14
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74LVT14D,118 is a part of 74LVT series logic gate. It has an operating temperature ranging from - 40 °C to + 85°C and is available in SOIC-14 package.

The 74LVT14 is a high-performance BiCMOS product designed for VCC operation at 3.3 V. It is capable of transforming slowly changing input signals into sharply defined, jitter free output signals. In addition, it has a greater noise margin than conventional inverters.

Features:

  • Different positive and negative going input threshold voltages
  • Tolerant of slow input transitions
  • High noise immunity
  • TTL input and output switching levels
  • Output capability: +32 mA/-20 mA
  • Latch-up protection exceeds 500 mA per JESD78 class II level A
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V

View the complete 74LVT series of logic gate

Pricing Section
Stock global :
5 000
d’Allemagne (En ligne seulement):
5 000
Sur commande :Order inventroy details
30 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
2500
Multiples de :
2500
Total 
1 037,50 $
USD
Quantité
Prix unitaire
2 500+
$0.415
Product Variant Information section