text.skipToContent text.skipToNavigation

Référence fabricant

74LV4051PW,118

74LV Series 3.3 V CMOS 8 Channel Analog Multiplexer / Demultiplexer -TSSOP-16

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Code de date: 2301
Product Specification Section
Nexperia 74LV4051PW,118 - Caractéristiques techniques
Attributes Table
Style d'emballage :  TSSOP-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74LV4051PW is an 8-channel analog multiplexer/ demultiplexer with three digital select inputs (S0 to S2), an active-LOWenable input (E), eight independent inputs/outputs (Y0 to Y7) and a common input/output (Z).

It is a low-voltage Si-gate CMOS device that is pin and function compatible with 74HC4051 and 74HCT4051. With E LOW, one of the eight switches is selected (low impedance ON-state) by S0 to S2. With E HIGH, all switches are in the high-impedance OFF-state, independent of S0 to S2.

Features:

  • Optimized for low-voltage applications: 1.0 V to 6.0 V
  • Accepts TTL input levels between VCC = 2.7 V and VCC = 3.6 V
  • Low ON resistance:
    • 145 Ω (typical) at VCC - VEE = 2.0 V
    • 80 Ω (typical) at VCC - VEE = 3.0 V
    • 60 Ω (typical) at VCC - VEE = 4.5 V
  • Logic level translation:
    • To enable 3 V logic to communicate with ±3 V analog signals
  • Typical ‘break before make’ built in
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃

View the 74LV4051 family of Multiplexer/Demultiplexers

Pricing Section
Stock global :
1 917
d’Allemagne (En ligne seulement):
1 917
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
1
Multiples de :
2500
Total 
0,45 $
USD
Quantité
Prix unitaire
1
$0.45
15
$0.37
75
$0.32
250
$0.28
1 250+
$0.235