text.skipToContent text.skipToNavigation

Référence fabricant

74LVC74AD,118

74LVC Series 3.6 V SMT Positive Edge Trigger Dual D-Type Flip Flop - SOIC-14

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 2423
Product Specification Section
Nexperia 74LVC74AD,118 - Caractéristiques techniques
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/LVC/E/H/U
No of Functions / Channels: 2
Output Characteristics: Differential
Supply Voltage-Nom: 3.6V
Supply Current: 100mA
Power Dissipation: 500mW
Propagation Delay: 12.4ns
Operating Temperature: -40°C to +125°C
No of Inputs: 8
No of Outputs: Quad
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 14
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74LVC74AD is a dual edge triggered D-type flip-flop with individual data (D) inputs, clock (CP) inputs, set (SD) and (RD) inputs, and complementary Q and Q outputs.

The set and reset are asynchronous active LOW inputs and operate independently of the clock input. Information on the data input is transferred to the Q output on the LOW-to-HIGH transition of the clock pulse. The D inputs must be stable one set-up time prior to the LOW-to-HIGH clock transition, for predictable operation.

Features:

  • 5 V tolerant inputs for interlacing with 5 V logic
  • Wide supply voltage range from 1.2 V to 3.6 V
  • CMOS low power consumption
  • Direct interface with TTL levels
  • Complies with JEDEC standard JESD8-B/JESD36
  • ESD protection:
    • HBM JESD22-A114D exceeds 2000 V
    • CDM JESD22-C101C exceeds 1000 V
  • Specified from -40 Cel to +85 Cel and -40 Cel to 125 Cel

View the 74LVC74 family of D-Type Flip-Flops

Pricing Section
Stock global :
12 500
d’Allemagne (En ligne seulement):
12 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
192,25 $
USD
Quantité
Prix unitaire
2 500
$0.0769
5 000
$0.0756
7 500
$0.0748
10 000
$0.0742
12 500+
$0.0725
Product Variant Information section