text.skipToContent text.skipToNavigation

Référence fabricant

74LVC595ABQ,115

74LVC Series 3.3 V 3-State Surface Mount 8-Bit Shift Register - DHVQFN-16

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Code de date:
Product Specification Section
Nexperia 74LVC595ABQ,115 - Caractéristiques techniques
Attributes Table
Logic Circuit: Register
Family: A/LVC/H
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 3.6V
Supply Current: 100mA
Power Dissipation: 500mW
Propagation Delay: 18.2ns
Operating Temperature: -40°C to +125°C
No of Inputs: 1
No of Outputs: Nine
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 16
Moisture Sensitivity Level: 1
Style d'emballage :  DHVQFN-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74LVC595ABQ,115 is a 8-bit serial-in/serial or parallel-out shift register with a storage register and 3-state outputs. Available in surface mount DHVQFN-16 package.

This device is fully specified for partial Power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging back flow current through the device when it is powered down.

Features:

  • 5 V tolerant inputs/outputs for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 V to 3.6 V
  • CMOS low-power consumption
  • Direct interface with TTL levels
  • Balanced propagatiodelays
  • All inputs have Schmitt-trigger action
  • Complies with JEDEC standard JESD8-B/JESD36
  • ESD protection:
    • HBM JESD22-A114-D exceeds 2000 V
    • CDM JESD22-C101-C exceeds 1000 V
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C.

Applications:

  • Serial-to-parallel data conversion
  • Remote control holding register

 

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
6000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 290,00 $
USD
Quantité
Prix unitaire
3 000
$0.22
6 000
$0.215
15 000+
$0.21