text.skipToContent text.skipToNavigation

Référence fabricant

74LVC2G17GW,125

74LVC Series 5.5 V Dual Non Inverting Schmitt Trigger Surface Mount - SC-88

Product Specification Section
Nexperia 74LVC2G17GW,125 - Caractéristiques techniques
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/LVC/E/H/U
No of Functions / Channels: 2
Supply Voltage-Nom: 1.65|5.5V
Style d'emballage :  SOT-363 (SC-70-6, SC-88)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74LVC2G17GW,125 is a part of 74LVC series logic gates. It has an operating temperature ranging from -40°C to 125°C and is available in SC-88 package.

The 74LVC2G17 provides two non-inverting buffers with Schmitt trigger input. It is capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.

Features:

  • Wide supply voltage range from 1.65 V to 5.5 V
  • 5 V tolerant input/output for interfacing with 5 V logic
  • High noise immunity
  • Complies with JEDEC standard:
  • JESD8-7 (1.65 V to 1.95 V)
  • JESD8-5 (2.3 V to 2.7 V)
  • JESD-8B/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
  • -HBM JESD22-A114F exceeds 2000 V
  • -MM JESD22-A115-A exceeds 200 V
  • 24 mA output drive (VCC = 3.0 V)
  • CMOS low-power consumption
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Multiple package options
  • Specified from - 40°C to +85°C and - 40°C to +125°C

Applications:

  • Wave and pulse shapers for highly noisy environments

View the complete 74LVC series of logic gates

Pricing Section
Stock global :
3 000
d’Allemagne (En ligne seulement):
3 000
Sur commande :Order inventroy details
36 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
145,80 $
USD
Quantité
Prix Internet
3 000
$0.0486
9 000
$0.0467
12 000
$0.0462
30 000
$0.0447
45 000+
$0.0433