text.skipToContent text.skipToNavigation

Référence fabricant

74LVC2G08DC,125

74LVC Series 5.5 V Surface Mount Dual 2-Input AND Gate - VSSOP-8

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Code de date:
Product Specification Section
Nexperia 74LVC2G08DC,125 - Caractéristiques techniques
Attributes Table
Style d'emballage :  VSSOP-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The 74LVC2G08DC,125 provides a 2-input AND gate function. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of the 74LVC2G08 as a translator in a mixed 3.3 V and 5 V environment.

This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing a damaging backflow current through the device when it is powered down.

Features:

  • Wide supply voltage range from 1.65 V to 5.5 V
  • 5 V tolerant outputs for interfacing with 5 V logic
  • High noise immunity
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Complies with JEDEC standard:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8-B/JESD36 (2.7 V to 3.6 V)
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5 V
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃

View the 74LVC2G08 family of AND Gates

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
9000
Multiples de :
3000
Total 
655,20 $
USD
Quantité
Prix unitaire
3 000
$0.0748
6 000
$0.0735
9 000
$0.0728
12 000
$0.0722
15 000+
$0.0706