text.skipToContent text.skipToNavigation

Référence fabricant

74LVC2G07GV,125

74LVC Series 5.5 V Surface Mount Open-Drain Dual Non Inverting Buffer - SC-74

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Code de date: 2412
Product Specification Section
Nexperia 74LVC2G07GV,125 - Caractéristiques techniques
Attributes Table
Logic Circuit: Buffer
Family: A/LVC/E/H/U
No of Functions / Channels: 2
Output Characteristics: O-DRN
Supply Voltage-Nom: 1.65|5.5V
Style d'emballage :  SC-74 (TSOP-6)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The 74LVC2G07GV,125 is a Two Non-Inverting Buffers with open-drain outputs and inputs driven from either 3.3 V or 5 V devices.

The open drain output is connected to other open-drain output to implement active-LOW wired-OR active-HIGH wired-AND Functions.

Features and Benefits:

  • Wide supply voltage range from 1.65 V to 5.5 V
  • 5 V tolerant input/output for interfacing with 5 V logic
  • High noise immunity
  • Complies with JEDEC standard:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8-B/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • -24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5 V
  • Multiple package options
  • Specified from -40 to +85 °C and -40 to +125 °C
Pricing Section
Stock global :
39 000
d’Allemagne (En ligne seulement):
39 000
Sur commande :Order inventroy details
72 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
190,20 $
USD
Quantité
Prix unitaire
3 000
$0.0634
6 000
$0.0623
9 000
$0.0616
12 000
$0.0612
15 000+
$0.0598