text.skipToContent text.skipToNavigation

Référence fabricant

74LVC273PW,118

74LVC Series 3.6 V Reset Positive-Edge Trigger Octal D-Type Flip-Flop - TSSOP-20

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 2420
Product Specification Section
Nexperia 74LVC273PW,118 - Caractéristiques techniques
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/LVC/E/H/U
No of Functions / Channels: 8
Supply Voltage-Nom: 1.65|3.6V
Supply Current: 100mA
Power Dissipation: 500mW
Propagation Delay: 10.5ns
Operating Temperature: -40°C to +125°C
Capacitance: 5pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 20
Quiescent Current: 40µA
Moisture Sensitivity Level: 1
Style d'emballage :  TSSOP-20
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74LVC273PW is a low-voltage Si-gate CMOS device, superior to most advanced CMOS compatible TTL families.

The 74LVC273 has eight edge-triggered, D-type flip-flops with individual D inputs and Q outputs. The common clock (CP) and master reset (MR) inputs load and reset (clear) all flip-flops simultaneously. The state of each D input, one set-up time before the LOW-to-HIGH clock transition, is transferred to the corresponding output (Qn) of the flip-flop.

Features:

  • Wide supply voltage range from 1.2 to 3.6 V
  • Inputs accept voltages up to 5.5 V
  • CMOS low power consumption
  • Direct interface with TTL levels
  • Output drive capability 50 Ohm transmission lines at 85 Cel
  • Complies with JEDEC standard no. 8-1A
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 to +85 Cel. and -40 to +125 Cel

View the 74LVC273 family of D-Type Flip-Flops

Pricing Section
Stock global :
45 000
d’Allemagne (En ligne seulement):
45 000
Sur commande :Order inventroy details
137 500
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
2500
Multiples de :
2500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
372,50 $
USD
Quantité
Prix unitaire
2 500
$0.149
5 000
$0.147
7 500
$0.146
10 000
$0.145
12 500+
$0.143
Product Variant Information section