text.skipToContent text.skipToNavigation

Référence fabricant

74LVC245AD,118

74LVC Series 3.6 V SMT 3-State Octal Bus Transceiver - SOIC-20

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Code de date: 2331
Product Specification Section
Nexperia 74LVC245AD,118 - Caractéristiques techniques
Attributes Table
Logic Circuit: Transceiver
Family: A/LVC/E/H/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65V to 3.6V
Power Dissipation: 500mW
Propagation Delay: 2.9ns
Operating Temperature: -40°C to +125°C
Capacitance: 4pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 20
Quiescent Current: 0.1µA
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-20
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74LVC245AD,118 is a 8-bit transceiver featuring non-inverting 3-state bus compatible outputs in both send and receive directions. The device features an output enable (OE) input for easy cascading and a send/receive (DIR) input for direction control.

Inputs can be driven from either 3.3 V or 5 V devices. When disabled, up to 5.5 V can be applied to the outputs. These features allow the use of these devices in mixed 3.3 V and 5 V applications.

Features:

  • 5 V tolerant inputs/outputs for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 V to 3.6 V
  • CMOS low-power consumption
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5.5 V
  • High-impedance when VCC = 0 V
  • Bushold on all data inputs (74LVCH245A only)
  • Complies with JEDEC standard no. 8-1A
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from -40 Cel to +85 Cel and -40 Cel to +125 Cel

View the 74LVC245 family of Transceivers

Pricing Section
Stock global :
2 000
États-Unis:
2 000
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
8 Semaines
Commande minimale :
2000
Multiples de :
2000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
320,00 $
USD
Quantité
Prix unitaire
2 000
$0.16
4 000
$0.158
6 000
$0.157
10 000
$0.155
20 000+
$0.152