text.skipToContent text.skipToNavigation

Référence fabricant

74LVC1GX04GV,125

74LVC Series 5.5 V Surface Mount Single Unbuffered Inverter - TSOP-6

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Nexperia 74LVC1GX04GV,125 - Caractéristiques techniques
Attributes Table
Logic Circuit: Driver
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65|5.5V
Style d'emballage :  SC-74 (TSOP-6)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74LVC1GX04GV,125 is a high-performance, low-power,low-voltage, Si-gate CMOS device and superior to most advanced CMOS compatible TTL families.

Inputs can be driven from either 3.3 or 5 V devices. This feature allows the use of this device as translator in a mixed 3.3 and 5 V environment.

Features:

  • Wide supply voltage range from 1.65 to 5.5 V
  • 5 V tolerant input and a 5 V overvoltage tolerant
  • powered down output.
  • High noise immunity
  • Complies with JEDEC standard:
  • JESD8-7 (1.65 to 1.95 V)
  • JESD8-5 (2.3 to 2.7 V)
  • JESD8B/JESD36 (2.7 to 3.6 V).
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • SOT363 and SOT457 package
  • ESD protection:
  • HBM EIA/JESD22-A114-A exceeds 2000 V
  • MM EIA/JESD22-A115-A exceeds 200 V.
  • Specified from -40 to +85 °C and -40 to +125 °C.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
6 Semaines
Commande minimale :
6000
Multiples de :
3000
Total 
1 068,00 $
USD
Quantité
Prix unitaire
3 000
$0.18
6 000
$0.178
9 000
$0.176
12 000
$0.175
15 000+
$0.173
Product Variant Information section