text.skipToContent text.skipToNavigation

Référence fabricant

74LVC1G57GW,125

74LVC Series 5.5 V Low-Power Configurable Multiple Function Gate - SC-88

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Code de date: 2411
Product Specification Section
Nexperia 74LVC1G57GW,125 - Caractéristiques techniques
Attributes Table
Logic Circuit: Multiple Function
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65|5.5V
Style d'emballage :  SOT-363 (SC-70-6, SC-88)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74LVC1G57GW,125 is a Low-power configurable multiple function gate. It can be driven from either 3.3 V or 5 V ,fully specified for partial power-down applications.

Features:

  • Wide supply voltage range from 1.65 V to 5.5 V
  • 5 V tolerant inputs for interfacing with 5 V logic
  • High noise immunity
  • 24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5 V
  • Multiple package options
  • Specified from -40°C to +85°C and from -40°C to +125°C

Applications:

  • Industrial
  • Automotive

View the 74LVC1G57 series of multiple function gate

Pricing Section
Stock global :
144 000
d’Allemagne (En ligne seulement):
144 000
Sur commande :Order inventroy details
324 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
108,90 $
USD
Quantité
Prix unitaire
3 000
$0.0363
9 000
$0.0354
12 000
$0.0351
30 000
$0.0344
45 000+
$0.0337