text.skipToContent text.skipToNavigation

Référence fabricant

74LVC138APW,118

74LVC Series 3.6 V 3-to-8 Line Decoder/Demultiplexer Inverting - TSSOP-16

Product Specification Section
Nexperia 74LVC138APW,118 - Caractéristiques techniques
Attributes Table
Logic Circuit: Decoder/Demux
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2.7|3.6V
Style d'emballage :  TSSOP-16
Méthode de montage : Surface Mount
Fonctionnalités et applications
The 74LVC138APW,118 is a high-performance, low-power, low-voltage, Si-gate CMOS device, superior to most advanced CMOS compatible TTL families.

The 74LVC138A accepts three binary weighted address inputs (A0, A1 and A2) and when enabled, provides 8 mutually exclusive active LOW outputs (Y0 to Y7). The 74LVC138A features three enable inputs: two active LOW (E1 and E2) and one active HIGH (E3). Every output will be HIGH unless E1 and E2 are LOW and E3 is HIGH.

Features:

  • 5 V tolerant inputs for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 to 3.6 V
  • CMOS low power consumption
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5.5 V
  • Demultiplexing capability
  • Multiple input enable for easy expansion
  • Ideal for memory chip select decoding
  • Active LOW mutually exclusive outputs
  • Output drive capability 50 Ohm transmission lines at 125 Cel
  • Complies with JEDEC standard no. 8-1A
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 to +85 Cel and -40 to +125 Cel

View the 74LVC138 family of Decoder/Demultiplexers

Pricing Section
Stock global :
290 000
d’Allemagne (En ligne seulement):
290 000
Sur commande :Order inventroy details
480 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
2500
Multiples de :
2500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
244,50 $
USD
Quantité
Prix unitaire
2 500
$0.0978
5 000
$0.0961
7 500
$0.0951
10 000
$0.0944
12 500+
$0.0922