text.skipToContent text.skipToNavigation

Référence fabricant

74LVC125ABQ,115

74LVC Series 3.6 V 3-State Surface Mount Quad Buffer/Line Driver - DHVQFN-14

Product Specification Section
Nexperia 74LVC125ABQ,115 - Caractéristiques techniques
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/LVC/E/H/U
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.2|3.6V
Style d'emballage :  DHVQFN-14
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74LVC125ABQ is a high-performance, low-power, low-voltage, Si-gate CMOS device, superior to most advanced CMOS compatible TTL families. Inputs can be driven from either 3.3 or 5 V devices. In 3-state operation, outputs can handle 5 V.

The 74LVC125A consists of four non-inverting buffers/line drivers with 3-state outputs (nY) which are controlled by the output enable input (nOE). A HIGH at nOE causes the outputs to assume a high-impedance OFF-state.

Features:

  • 5 V tolerant inputs/outputs for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 to 3.6 V
  • CMOS low power consumption
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5.5 V
  • Complies with JEDEC standard no. 8-1A
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 to +85 Cel and -40 to +125 Cel

View the 74LVC125 family of Buffer/Line Drivers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
6 000
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
8 Semaines
Commande minimale :
9000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
774,00 $
USD
Quantité
Prix unitaire
3 000
$0.0874
6 000
$0.086
12 000
$0.0846
15 000
$0.0841
45 000+
$0.0814