text.skipToContent text.skipToNavigation

Référence fabricant

74LVC06APW,118

74LVC Series 5.5 V Surface Mount Hex Inverter with Open-Drain - TSSOP-14

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 2405
Product Specification Section
Nexperia 74LVC06APW,118 - Caractéristiques techniques
Attributes Table
Logic Circuit: Inverter
Family: A/LVC/E/H/U
No of Functions / Channels: 6
Output Characteristics: O-DRN
Supply Voltage-Nom: 1.65|5.5V
Style d'emballage :  TSSOP-14
Méthode de montage : Surface Mount
Fonctionnalités et applications
The 74LVC06APW,118 is a provides six inverting buffers. The outputs are open-drain and can be
connected to other open-drain outputs to implement active-LOW wired-OR or active-HIGH wired-AND functions.

Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V applications.

Features:

  • 5 V tolerant inputs and outputs (open-drain) for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 V to 5.5 V
  • CMOS low power consumption
  • Direct interface with TTL levels
  • Complies with JEDEC standard
    • JESD8-7A (1.65 V to 1.95 V)
    • JESD8-5A (2.3 V to 2.7 V)
    • JESD8-C/JESD36 (2.7 V to 3.6 V)
  • ESD protection
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-B exceeds 200 V
    • CDM JESD22-C101E exceeds 1000 V
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C
Pricing Section
Stock global :
35 000
d’Allemagne (En ligne seulement):
35 000
Sur commande :Order inventroy details
120 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
178,50 $
USD
Quantité
Prix unitaire
2 500
$0.0714
5 000
$0.0702
7 500
$0.0694
10 000
$0.0689
12 500+
$0.0673
Product Variant Information section