text.skipToContent text.skipToNavigation
Product Specification Section
Nexperia 74ALVC164245DGG:11 - Caractéristiques techniques
Attributes Table
Logic Circuit: Transceiver
Family: A/LVC/E/H/U
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 5.5V
Supply Current: 100mA
Power Dissipation: 500mW
Propagation Delay: 9.5ns
Operating Temperature: -40°C to +125°C
Capacitance: 4pF
No of Inputs: 2
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 48
Moisture Sensitivity Level: 1
Style d'emballage :  TSSOP-48
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74ALVC164245DGG is a high-performance, low-power, low-voltage, Si-gate CMOS device, superior to most advanced CMOS compatible TTL families.

The 74ALVC164245 is a 16-bit (dual octal) dual supply translating transceiver featuring non-inverting 3-state bus compatible outputs in both send and receive directions. It is designed to interface between a 3 V and 5 V bus in a mixed 3 V and 5 V supply environment.

Features:

  • 5 V tolerant inputs/outputs for interfacing with 5 V logic
  • Wide supply voltage range:
    • 3 V port (VCC(A)): 1.5 V to 3.6 V
    • 5 V port (VCC(B)): 1.5 V to 5.5 V
  • CMOS low power consumption
  • Direct interface with TTL levels
  • Control inputs voltage range from 2.7 V to 5.5 V
  • Inputs accept voltages up to 5.5 V
  • High-impedance outputs when VCC(A) or VCC(B) = 0 V
  • Complies with JEDEC standard JESD8-B/JESD36
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from –40 ℃ to +85 ℃ and –40 ℃ to +125 ℃

View the 74ALVC164245 family of Transceivers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
22 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
2000
Multiples de :
2000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
780,00 $
USD
Quantité
Prix unitaire
2 000
$0.39
4 000
$0.385
6 000
$0.38
10 000+
$0.37