text.skipToContent text.skipToNavigation

Référence fabricant

MM74HC125M

74HC Series High Speed CMOS 3-State Quad Buffers - SOIC-14

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi MM74HC125M - Caractéristiques techniques
Attributes Table
Logic Circuit: Buffer
Family: A/HC/T/U
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
No of Inputs: 4
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MM74HC125M is a general purpose 3-STATE high speed non-inverting buffers utilizing advanced silicon-gate CMOS technology. They have high drive current outputs which enable high speed operation even when driving large bus capacitances. Operating Temperature Ranges from -40°C to 85°C and it's available in SOIC-14 Package.

The MM74HC125 require the 3-STATE control input C to be taken high to put the output into the high impedance condition, whereas the MM74HC126 require the control input to be low to put the output into high impedance.

Features:

  • Typical propagation delay: 13 ns
  • Wide operating voltage range: 2 V–6 V
  • Low input current: 1 μA maximum
  • Low quiescent current: 80 μA maximum (74HC)
  • Fanout of 15 LS-TTL loads
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
4400
Multiples de :
55
Total 
664,40 $
USD
Quantité
Prix unitaire
55
$0.159
275
$0.155
1 375
$0.151
5 500
$0.147
13 750+
$0.142
Product Variant Information section