text.skipToContent text.skipToNavigation

Référence fabricant

74HCT541PW,118

74HCT Series 5 V 3-State Octal Surface Mount Buffer/Line Driver - TSSOP-20

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 2428
Product Specification Section
Nexperia 74HCT541PW,118 - Caractéristiques techniques
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/HC/T/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 5V
Supply Current: 8µA
Power Dissipation: 500mW
Propagation Delay: 28ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -7.8mA
Low Level Output Current: 7.8mA
No of Pins: 20
Moisture Sensitivity Level: 1
Style d'emballage :  TSSOP-20
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74HCT541PW,118 is high-speed Si-gate CMOS device and is pin compatible with low power Schottky TTL (STTL). It is specified in compliance with JEDEC standard no. 7A.

The 74HCT541 are octal non-inverting buffer/line drivers with 3-state outputs. The 3-state outputs are controlled by the output enable inputs OE1 and OE2. A HIGH on OEn causes the outputs to assume a high impedance OFF-state.

Features:

  • Non-inverting outputs
  • Output capability: bus driver
  • ICC category: MSI

Applications:

  • Modem interface
  • Voice/data telephone interface
  • Lap-top computers
  • UART interface

View the 74HCT541 family of Buffer/Line Drivers

Pricing Section
Stock global :
2 500
États-Unis:
2 500
Sur commande :Order inventroy details
35 000
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
8 Semaines
Commande minimale :
2500
Multiples de :
2500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
327,50 $
USD
Quantité
Prix unitaire
2 500
$0.131
5 000
$0.129
7 500
$0.128
12 500
$0.127
25 000+
$0.125
Product Variant Information section