text.skipToContent text.skipToNavigation

Référence fabricant

74HCT244D,653

74HCT Series 5.5 V SMT 3-State Octal Buffer/Line Driver - SOIC-20

Product Specification Section
Nexperia 74HCT244D,653 - Caractéristiques techniques
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/HC/T/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 5V
Supply Current: 8µA
Power Dissipation: 500mW
Propagation Delay: 22ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -6mA
Low Level Output Current: 6mA
No of Pins: 20
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-20
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74HCT244D is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL).

The 74HCT244 has octal non-inverting buffer/line drivers with 3-state outputs. The 3-state outputs are controlled by the output enable inputs 1OE and 2OE. A HIGH on nOE causes the outputs to assume a high-impedance OFF-state. The 74HC244; 74HCT244 is identical to the 74HC240; 74HCT240 but has non-inverting outputs.

Features:

  • Octal bus interface
  • Non-inverting 3-state outputs
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM EIA/JESD22-A114-C exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel

View the 74HCT244 family of Buffer/Line Drivers

Pricing Section
Stock global :
22 000
d’Allemagne (En ligne seulement):
22 000
Sur commande :Order inventroy details
24 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
2000
Multiples de :
2000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
324,00 $
USD
Quantité
Prix unitaire
2 000
$0.162
4 000
$0.16
6 000
$0.159
8 000
$0.158
10 000+
$0.155