text.skipToContent text.skipToNavigation

Référence fabricant

74HC2G14GW,125

74HC Series 6 V Surface Mount Dual Inverting Schmitt Trigger - SC-88

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 2411
Product Specification Section
Nexperia 74HC2G14GW,125 - Caractéristiques techniques
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/HC/T/U
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 6V
No of Inputs: 2
Style d'emballage :  SOT-363 (SC-70-6, SC-88)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74HC2G14GW is a high-speed Si-gate CMOS device which provides two inverting buffers with Schmitt trigger action which accept standard input signals. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.

The inputs switch at different points for positive and negative-going signals. The difference between the positive voltage VT+ and the negative voltage VT- is defined as the input hysteresis voltage VH.

Features:

  • Wide supply voltage range from 2.0 V to 6.0 V
  • Complies with JEDEC standard no. 7A
  • High noise immunity
  • ESD protection:
    • HBM JESD22-A114-D exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Low power dissipation
  • Balanced propagation delays
  • Unlimited input rise and fall times
  • Specified from -40 Cel to +85 Cel and -40 Cel to +125 Cel

Applications:

  • Wave and pulse shaper for highly noisy environments
  • Astable multivibrators
  • Monostable multivibrators

Learn more about the Inverting Schmitt Triggers

Pricing Section
Stock global :
129 000
d’Allemagne (En ligne seulement):
129 000
Sur commande :Order inventroy details
270 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
180,90 $
USD
Quantité
Prix unitaire
3 000
$0.0603
6 000
$0.0593
9 000
$0.0587
12 000
$0.0582
15 000+
$0.0569
Product Variant Information section