text.skipToContent text.skipToNavigation

Référence fabricant

74HC1G08GW,125

74HC Series 6 V Surface Mount Single 2-Input AND Gate - TSSOP-5

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 2404
Product Specification Section
Nexperia 74HC1G08GW,125 - Caractéristiques techniques
Attributes Table
Logic Circuit: AND Gate
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
No of Inputs: 2
Style d'emballage :  TSSOP-5
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74HC1G08GW are high speed Si-gate CMOS devices which provide a 2-input AND function. The HC device has CMOS input switching levels and supply voltage range 2 V to 6 V. The standard output currents are half those of the 74HC08.

Features:

  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • SOT353-1 and SOT753 package options

View the 74HC1G08 family of AND Gates

Pricing Section
Stock global :
30 000
d’Allemagne (En ligne seulement):
30 000
Sur commande :Order inventroy details
285 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
89,40 $
USD
Quantité
Prix unitaire
3 000
$0.0298
9 000
$0.029
12 000
$0.0288
30 000
$0.0282
45 000+
$0.0276
Product Variant Information section