MC14093BDG in Tube by onsemi | 4000 Series | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14093BDG

MC14093B Series 3 to 18 Vdc Quad 2−Input NAND Schmitt Trigger - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
onsemi MC14093BDG - Technical Attributes
Attributes Table
Logic Circuit: NAND Schmidt Trigger
Family: MC1400
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 18V
Power Dissipation: 500mW
Propagation Delay: 250ns
Operating Temperature: -55°C to +125°C
Capacitance: 7.5pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -8.8mA
Low Level Output Current: 8.8mA
No of Pins: 14
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MC14093BDG is a Quad 2-Input NAND schmitt trigger, constructed with P and N channel enhancement mode devices in a single monolithic structure. Available in a SOIC-14 package.

The MC14093B may be used in place of the MC14011B quad 2−input NAND gate for enhanced noise immunity or to “square up” slowly changing waveforms.

Features:

  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low−Power TTL Loads or One Low−Power Schottky TTL Load Over the Rated Temperature Range
  • Triple Diode Protection on All Inputs
  • Pin−for−Pin Compatible with CD4093
  • Can be Used to Replace MC14011B
  • Independent Schmitt−Trigger at each Input
  • These Devices are Pb−Free and are RoHS Compliant
Read More...
Pricing Section
Global Stock:
5,310
USA:
5,310
On Order:
0
Factory Stock:Factory Stock:
28,710
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.13
USD
Quantity
Unit Price
1
$0.128
250
$0.125
1,000
$0.122
3,000
$0.12
12,500+
$0.115
Product Variant Information section