
Manufacturer Part #
MC14013BDTR2G
MC14013B Series 3 to 18 V Surface Mount Dual D-Type Flip-Flop - TSSOP-14
Product Specification Section
onsemi MC14013BDTR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC14013BDTR2G - Technical Attributes
Attributes Table
Logic Circuit: | D-Type, Flip Flop IC |
Family: | MC1400 |
No of Functions / Channels: | 2 |
Output Characteristics: | Differential |
Supply Voltage-Nom: | 3V to 18V |
Power Dissipation: | 500mW |
Propagation Delay: | 450ns |
Operating Temperature: | -55°C to +125°C |
Capacitance: | 7.5pF |
No of Inputs: | 1 |
No of Outputs: | Single |
High Level Output Current: | -8.8mA |
Low Level Output Current: | 8.8mA |
No of Pins: | 14 |
Quiescent Current: | 4µA |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
12,500
USA:
12,500
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
2,500
$0.142
5,000
$0.141
7,500
$0.14
12,500
$0.138
25,000+
$0.136
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount