
Manufacturer Part #
HEF4046BT,653
4000B Series 3 to 15 V 80 uA Surface Mount Phase-Locked Loop - SOIC-16
Product Specification Section
Nexperia HEF4046BT,653 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia HEF4046BT,653 - Technical Attributes
Attributes Table
Logic Circuit: | Phase Lock Loop |
Family: | HEF4000 |
No of Functions / Channels: | 1 |
Output Characteristics: | Differential |
Supply Voltage-Nom: | 3V to 15V |
Supply Current: | 80µA |
Power Dissipation: | 500mW |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 7.5pF |
High Level Output Current: | -3mA |
Low Level Output Current: | 3mA |
No of Pins: | 16 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.168
5,000
$0.166
7,500
$0.164
12,500+
$0.161
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount