text.skipToContent text.skipToNavigation

Référence fabricant

10413

LUXEON Rebel 10 mm Medium Frosted Beam Optic

Modèle ECAD:
Nom du fabricant: Carclo Optics
Emballage standard:
Code de date: 2004
Product Specification Section
Carclo Optics 10413 - Caractéristiques techniques
Attributes Table
Radiation Pattern: Lambertian
Beam Angle: 22°
Lens Shape: Frosted Medium
Diameter: 10mm
Fonctionnalités et applications

Carclo are pleased to announce the addition of the Quad Optic to their existing small form-factor 10mm Optic range. These optics are ideal for applications that need to squeeze high-power LED systems (eg. using XP-E, Rebel, Oslon, etc...) into spaces where weight or size must be minimised, but without compromising on top quality, optical performance.

This opens up a whole world of compact, low-weight possibilities, for stage or architectural applications, colour mixing, wall-washing, bike lights and interior lighting to name a few.

The Quad optic, like the single and triple-optic versions, is available with narrow, medium and wide-circular beams, as well as elliptical beams. The Quad optic is also available with a circular or square flange layout.

Pricing Section
Stock global :
7
d’Allemagne (En ligne seulement):
7
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
0,65 $
USD
Quantité
Prix Internet
1
$0.65
100
$0.62
300
$0.60
1 500
$0.575
5 000+
$0.525