Référence fabricant
C14896_STRADA-2X2-PXL
STRADA Module Series 50 x 50 x 8 mm Asymmetric Clear Beam Street Light Optic
Product Specification Section
LEDiL C14896_STRADA-2X2-PXL - Spécifications du produit
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
LEDiL C14896_STRADA-2X2-PXL - Caractéristiques techniques
Attributes Table
Radiation Pattern: | Asymmetrical |
Beam Type: | Wide |
Lens Shape: | Rectangular |
Méthode de montage : | Screw On |
Fonctionnalités et applications
STRADA-2X2-PXL is the left side traffic version of the recently introduced STRADA-2X2-PX lens module. STRADA-2X2-PXL is designed for pedestrian crossing illumination in countries with left side traffic. Special attention has been given into designing an optic that gives even illumination over the crossing area while avoiding excessive glare to road. STRADA-2X2-PXL lens module is designed to provide adequate illumination and contrast on a vertical plane, making it easier for drivers to notice crossing pedestrian over a longer distance.
Features:
- Designed to meet official European pedestrian crossing requirements
- Designed for left side traffic, separate version for right side traffic available
- Highly uniform illumination on the crossing area
- Light is directed along the traffic, reducing glare to drivers’ direction
Typical Applications:
- Pedestrian crossings
Pricing Section
Stock global :
160
d’Allemagne (En ligne seulement):
160
Délai d'usine :
6 Semaines
Quantité
Prix unitaire
160
$1.24
480
$1.23
800
$1.22
3 200
$1.21
4 800+
$1.19
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
160 par Tray
Méthode de montage :
Screw On