SCP7VTF1HEL1VKN34E in Reel by Samsung LED | High Power LED Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SCP7VTF1HEL1VKN34E

High Power LED Series, Chip Scale Package, 2.36mm x 2.36mm

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Samsung LED SCP7VTF1HEL1VKN34E - Technical Attributes
Attributes Table
Application: Downlight/High Bay/Indoor Area Lighting/Low Bay/Parking Lot/Spotlight/Street Lighting/Tunnel Lighting
Type of White: Warm
Color: White
CRI: 70
CCT: 3000K
Flux: 165lm
Test Current: 350mA
Forward Voltage: 3.1V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
4,000+
$0.225