
Manufacturer Part #
Q65113A4745
4000 K 310 lm 180 mA 120° 224 lm/W Surface Mount OSCONIQ® S 5050 LED
Product Specification Section
ams OSRAM Q65113A4745 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM Q65113A4745 - Technical Attributes
Attributes Table
Application: | High Bay/Industrial |
Family: | 5050 |
Type of White: | Neutral |
Color: | White |
CRI: | 70 |
CCT: | 4000K |
Flux: | 223lm |
Test Current: | 180mA |
Forward (Drive) Current: | 1050mA |
Forward Voltage: | 5.52V |
Viewing Angle: | 120° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,500+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount