text.skipToContent text.skipToNavigation

Référence fabricant

LXML-PWC2

LUXEON Rebel ES High Power LED Emitter Cool White Lambertian 700 mA 200 lm Min

Modèle ECAD:
Nom du fabricant: Lumileds
Emballage standard:
Code de date: 2006
Product Specification Section
Lumileds LXML-PWC2 - Caractéristiques techniques
Attributes Table
Application: Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
Family: LUXEON Rebel ES
Type of White: Cool
Color: White
CRI: 60
CCT: 5650K
Radiation Pattern: Lambertian
Flux: 200lm
Test Current: 700mA
Forward (Drive) Current: 1000mA
Forward Voltage: 3V
Fonctionnalités et applications

LUXEON® Rebel ES White LEDs delivers leading flux and efficacy performance and energy savings in an ultra compact package. LUXEON® Rebel ES provides endless possibilities to create more efficient, longer lasting, reliable lighting solutions while reducing CO2 emissions.

LUXEON Rebel ES offers:

  • Minimum luminous flux specified at 200 lm @ 700 mA forward current
  • Exceeds ENERGY STAR® lumen maintenance requirements
  • Industry leading thermal characteristics
  • Very small optical source size
  • Lead and mercury free, RoHS and REACH Compliant
  • Electrically isolated thermal pad simplifies PC board design
  • JEDEC Class 1 moisture sensitivity level
  • Lead-free reflow solder JEDEC 020c compatible
  • Complete design resources including electrical, mechanical and optical files

Performance: The LXML-PWC2 power LED has a typical CCT of 5650K (Cool White) across a 4500K to 10,000K range, and a typical CRI (Color Rendering Index) of 70, at a minimum Luminous Flux of 200 lumens measured at 700mA.

For R&D and Mini-Reel quantities click [here]

Consult the documentation in the Download Center for complete technical specifications, case studies and tutorials.

Pricing Section
Stock global :
48
d’Allemagne (En ligne seulement):
48
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
1
Multiples de :
1
Total 
2,48 $
USD
Quantité
Prix unitaire
1
$2.48
10
$2.27
40
$2.14
150
$2.01
500+
$1.90