text.skipToContent text.skipToNavigation

Référence fabricant

LXML-PWC1-0100

LUXEON Rebel SMT High Power LED Emitter Cool White Lambertian 350 mA 100 lm Min

Modèle ECAD:
Nom du fabricant: Lumileds
Emballage standard:
Product Variant Information section
Code de date: 2449
Product Specification Section
Lumileds LXML-PWC1-0100 - Caractéristiques techniques
Attributes Table
Application: Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
Family: LUXEON Rebel
Type of White: Cool
Color: White
CRI: 60
CCT: 6500K
Radiation Pattern: Lambertian
Flux: 100lm
Test Current: 350mA
Forward (Drive) Current: 700mA
Forward Voltage: 3V
Méthode de montage : Surface Mount
Fonctionnalités et applications

LUXEON Rebel White LEDs enable endless lighting possibilities that are more efficient and reliable, longer lasting and reduce CO2 emissions. With a portfolio of emitters that allow you to design lighting for shops, offices, outdoor areas, hotels and homes, LUXEON Rebel is transforming the way we live, shop and play.

LUXEON Rebel White offers:

  • 150°C Junction Temperature
  • Industry leading lumen performance, > 80 lumens in cool white at 350mA
  • 350mA - 1000mA drive current
  • High efficacy, flux density and lumens per package
  • Industry best moisture sensitivity level - JEDEC Level 1 unlimited floor life no need for reconditioning
  • Lead-free reflow solder JEDEC 020c compatible
  • RoHS Compliant
  • Autoclave compliant - JESD22 A-102
  • Industry best lumen maintenance - 50,000 hours life at 700 mA with 70% lumen maintenance
  • Electrically isolated thermal pad

Performance: The LXML-PWC1-0100 power LED has a typical CCT of 6500K (Cool White) across a 4500K to 10,000K range, and a typical CRI (Color Rendering Index) of 70, at a minimum Luminous Flux of 100 lumens measured at 350mA.

For R&D and Mini-Reel quantities click [here]

Consult the documentation in the Download Center for complete technical specifications, case studies and tutorials.

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
1 260,00 $
USD
Quantité
Prix unitaire
1 000
$1.26
2 000
$1.25
3 000+
$1.24
Product Variant Information section