text.skipToContent text.skipToNavigation

Manufacturer Part #

FLAR01423005

BrightConnX™ FLA Tool-less NEMA ANSI C136.41, 3 Power, No Signal, 14AWG, 150C

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2104
Product Specification Section
Amphenol Communications Solutions FLAR01423005 - Technical Attributes
Attributes Table
Type: Dimming Receptacle
Color: Black
Wire Gauge: AWG 14
Supply Voltage-Nom: 600V
Supply Current: 15A
Mounting Method: Wire Mount
Pricing Section
Global Stock:
32
USA:
32
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
32
Multiple Of:
32
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$235.20
USD
Quantity
Web Price
32
$7.35
64
$7.30
96
$7.27
128+
$7.24
Product Variant Information section