Manufacturer Part #
FLA014230
BrightConnX™ FLA Dimming Receptacles as per ANSI C136-41, no dimmable contacts
Product Specification Section
Amphenol Communications Solutions FLA014230 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions FLA014230 - Technical Attributes
Attributes Table
Type: | Dimming Receptacle |
Color: | Black |
Wire Gauge: | AWG 14 |
Supply Voltage-Nom: | 600V |
Supply Current: | 15A |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
32
USA:
32
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
32
$6.43
64
$6.40
96
$6.37
128
$6.36
160+
$6.31
Product Variant Information section
Available Packaging
Package Qty:
32 per Box
Mounting Method:
Wire Mount